N-Channel 650 V 31A (Tc) 106W (Tc) Surface Mount PG-HSOF-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGT65R055D2ATMA1

DigiKey Part Number
448-IGT65R055D2ATMA1TR-ND - Tape & Reel (TR)
448-IGT65R055D2ATMA1CT-ND - Cut Tape (CT)
448-IGT65R055D2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGT65R055D2ATMA1
Description
GANFET N-CH 650V 31A 8PSFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31A (Tc) 106W (Tc) Surface Mount PG-HSOF-8-3
Datasheet
 Datasheet
EDA/CAD Models
IGT65R055D2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
66mOhm @ 7.9A
Vgs(th) (Max) @ Id
1.6V @ 2.6mA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 3 V
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10101,21000 Kč1 012,10 Kč
10073,42580 Kč7 342,58 Kč
50069,45214 Kč34 726,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,74185 Kč113 483,70 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč