
IGT65R140D2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGT65R140D2ATMA1TR-ND - Tape & Reel (TR) 448-IGT65R140D2ATMA1CT-ND - Cut Tape (CT) 448-IGT65R140D2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGT65R140D2ATMA1 |
Description | GANFET N-CH 650V 13A 8PSFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount PG-HSOF-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGT65R140D2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 3.1A | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 100 | 36,48820 Kč | 3 648,82 Kč |
| 500 | 32,31340 Kč | 16 156,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,39974 Kč | 52 799,48 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |








