N-Channel 650 V 70A (Tc) 236W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGT65R025D2ATMA1

DigiKey Part Number
448-IGT65R025D2ATMA1TR-ND - Tape & Reel (TR)
448-IGT65R025D2ATMA1CT-ND - Cut Tape (CT)
448-IGT65R025D2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGT65R025D2ATMA1
Description
GANFET N-CH 650V 70A 8PSFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 70A (Tc) 236W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
EDA/CAD Models
IGT65R025D2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
30mOhm @ 18A
Vgs(th) (Max) @ Id
1.6V @ 6.1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 3 V
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
236W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
10186,18900 Kč1 861,89 Kč
100148,88000 Kč14 888,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000121,63354 Kč243 267,08 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč