
SGT350R70GTK | |
|---|---|
DigiKey Part Number | 497-SGT350R70GTKTR-ND - Tape & Reel (TR) 497-SGT350R70GTKCT-ND - Cut Tape (CT) 497-SGT350R70GTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGT350R70GTK |
Description | 700 V, 270 MOHM TYP., 6 A, E-MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 47W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 2.2A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 6.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,44500 Kč | 354,45 Kč |
| 100 | 24,29680 Kč | 2 429,68 Kč |
| 500 | 19,53318 Kč | 9 766,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,34325 Kč | 40 858,12 Kč |
| 5 000 | 15,95848 Kč | 79 792,40 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


