N-Channel 650 V 47A (Tc) 154W (Tc) Surface Mount PG-HDSOP-16-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLT65R035D2ATMA1

DigiKey Part Number
448-IGLT65R035D2ATMA1TR-ND - Tape & Reel (TR)
448-IGLT65R035D2ATMA1CT-ND - Cut Tape (CT)
448-IGLT65R035D2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLT65R035D2ATMA1
Description
GANFET N-CH 650V 47A 16SOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 47A (Tc) 154W (Tc) Surface Mount PG-HDSOP-16-8
Datasheet
 Datasheet
EDA/CAD Models
IGLT65R035D2ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 4.2mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 3 V
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
154W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-HDSOP-16-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
10180,68800 Kč1 806,88 Kč
100134,43550 Kč13 443,55 Kč
500119,06790 Kč59 533,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800103,88201 Kč186 987,62 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč