
IGL65R140D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R140D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R140D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R140D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R140D2XUMA1 |
Description | GANFET N-CH 650V 13A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 3.1A | |
Vgs(th) (Max) @ Id | 1.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 133 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TSON-8-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,87220 Kč | 77 616,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 56,40100 Kč | 564,01 Kč |
| 100 | 39,48250 Kč | 3 948,25 Kč |
| 500 | 32,25628 Kč | 16 128,14 Kč |
| 1 000 | 31,66750 Kč | 31 667,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 51,27700 Kč | 512,77 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 500 | 31,66750 Kč | 15 833,75 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







