
IGLD65R140D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLD65R140D2AUMA1TR-ND - Tape & Reel (TR) 448-IGLD65R140D2AUMA1CT-ND - Cut Tape (CT) 448-IGLD65R140D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLD65R140D2AUMA1 |
Description | GANFET N-CH 650V 12A 8LDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 42W (Tc) Surface Mount PG-LSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGLD65R140D2AUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 155 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-LSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 65,65300 Kč | 656,53 Kč |
| 100 | 46,04060 Kč | 4 604,06 Kč |
| 500 | 37,66504 Kč | 18 832,52 Kč |
| 1 000 | 34,97446 Kč | 34 974,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,56167 Kč | 94 685,01 Kč |
| 6 000 | 29,84558 Kč | 179 073,48 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |




