N-Channel 80 V 23A (Ta), 86A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 23A (Ta), 86A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
CoolGaN

IGC025S08S1XTMA1

DigiKey Part Number
448-IGC025S08S1XTMA1TR-ND - Tape & Reel (TR)
448-IGC025S08S1XTMA1CT-ND - Cut Tape (CT)
448-IGC025S08S1XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGC025S08S1XTMA1
Description
GANFET N-CH 80V 23A 6TDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 23A (Ta), 86A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2
Datasheet
 Datasheet
EDA/CAD Models
IGC025S08S1XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 5V
Mfr
Vgs(th) (Max) @ Id
2.9V @ 10mA
Series
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6.5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 40 V
FET Type
Power Dissipation (Max)
3.3W (Ta), 45W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-6-2
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
1074,35400 Kč743,54 Kč
10052,49500 Kč5 249,50 Kč
50043,16474 Kč21 582,37 Kč
1 00040,16833 Kč40 168,33 Kč
2 00038,62971 Kč77 259,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00034,92799 Kč174 639,95 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč