


IGB110S10S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGB110S10S1XTMA1TR-ND - Tape & Reel (TR) 448-IGB110S10S1XTMA1CT-ND - Cut Tape (CT) 448-IGB110S10S1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB110S10S1XTMA1 |
Description | MV GAN DISCRETES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 23A (Tc) 2.5W (Ta), 15W (Tc) Surface Mount PG-TSON-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB110S10S1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.4 nC @ 5 V | |
Vgs (Max) | ±6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 15W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-4-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 30,37500 Kč | 303,75 Kč |
| 100 | 20,65430 Kč | 2 065,43 Kč |
| 500 | 16,48972 Kč | 8 244,86 Kč |
| 1 000 | 15,92601 Kč | 15 926,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,01151 Kč | 65 057,55 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |







