


IGB070S10S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGB070S10S1XTMA1CT-ND - Cut Tape (CT) 448-IGB070S10S1XTMA1DKR-ND - Digi-Reel® 448-IGB070S10S1XTMA1TR-ND |
Manufacturer | |
Manufacturer Product Number | IGB070S10S1XTMA1 |
Description | MV GAN DISCRETES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 76A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB070S10S1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-4-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 100 | 29,92050 Kč | 2 992,05 Kč |
| 500 | 25,28862 Kč | 12 644,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,66058 Kč | 103 302,90 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |










