
ICE3BS03LJGXUMA1 | |
|---|---|
DigiKey Part Number | ICE3BS03LJGXUMA1TR-ND - Tape & Reel (TR) ICE3BS03LJGXUMA1CT-ND - Cut Tape (CT) ICE3BS03LJGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3BS03LJGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BS03LJGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,04360 Kč | 351,09 Kč |
| 100 | 12,38040 Kč | 1 238,04 Kč |
| 250 | 11,58752 Kč | 2 896,88 Kč |
| 500 | 11,10878 Kč | 5 554,39 Kč |
| 1 000 | 10,71486 Kč | 10 714,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,29910 Kč | 25 747,75 Kč |
| 5 000 | 10,04851 Kč | 50 242,55 Kč |
| 7 500 | 9,92304 Kč | 74 422,80 Kč |
| 12 500 | 9,78403 Kč | 122 300,38 Kč |
| 17 500 | 9,70276 Kč | 169 798,30 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



