ICE3BS03LJG - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALSF3ICE3BS03LJGTOBO1

DigiKey Part Number
EVALSF3ICE3BS03LJGTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALSF3ICE3BS03LJGTOBO1
Description
EVAL BOARD FOR ICE3BS03LJG
Customer Reference
Detailed Description
ICE3BS03LJG - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
60W
Voltage - Output
16V
Current - Output
3.75A
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
65kHz
Contents
Board(s)
Utilized IC / Part
ICE3BS03LJG
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 136,89000 Kč3 136,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 136,89000 Kč
Unit Price with VAT:3 795,63690 Kč