


IPB60R360P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R360P7ATMA1TR-ND - Tape & Reel (TR) IPB60R360P7ATMA1CT-ND - Cut Tape (CT) IPB60R360P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R360P7ATMA1 |
Description | MOSFET N-CH 600V 9A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R360P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 100 | 18,99480 Kč | 1 899,48 Kč |
| 500 | 15,11436 Kč | 7 557,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,86687 Kč | 13 866,87 Kč |
| 2 000 | 12,81771 Kč | 25 635,42 Kč |
| 3 000 | 12,28334 Kč | 36 850,02 Kč |
| 5 000 | 11,71688 Kč | 58 584,40 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










