


IAUS240N08S5N019ATMA1 | |
|---|---|
DigiKey Part Number | IAUS240N08S5N019ATMA1TR-ND - Tape & Reel (TR) IAUS240N08S5N019ATMA1CT-ND - Cut Tape (CT) IAUS240N08S5N019ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS240N08S5N019ATMA1 |
Description | MOSFET N-CH 80V 240A HSOG-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 240A (Tc) 230W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS240N08S5N019ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9264 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 10 | 69,12800 Kč | 691,28 Kč |
| 100 | 49,22750 Kč | 4 922,75 Kč |
| 500 | 46,53524 Kč | 23 267,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 38,01887 Kč | 68 433,97 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |










