
SQJA90EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA90EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA90EP-T1_GE3CT-ND - Cut Tape (CT) SQJA90EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA90EP-T1_GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA90EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 17,99740 Kč | 1 799,74 Kč |
| 500 | 14,25008 Kč | 7 125,04 Kč |
| 1 000 | 13,04480 Kč | 13 044,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,51446 Kč | 34 543,38 Kč |
| 6 000 | 10,74454 Kč | 64 467,24 Kč |
| 9 000 | 10,35243 Kč | 93 171,87 Kč |
| 15 000 | 10,04754 Kč | 150 713,10 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






