N-Channel 100 V 200A (Tj) 307W (Tc) Surface Mount PG-HSOG-4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUMN10S5N017GAUMA1

DigiKey Part Number
448-IAUMN10S5N017GAUMA1TR-ND - Tape & Reel (TR)
448-IAUMN10S5N017GAUMA1CT-ND - Cut Tape (CT)
448-IAUMN10S5N017GAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUMN10S5N017GAUMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 200A (Tj) 307W (Tc) Surface Mount PG-HSOG-4-1
Datasheet
 Datasheet
EDA/CAD Models
IAUMN10S5N017GAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 215µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12514 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
307W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-4-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1064,10700 Kč641,07 Kč
2558,94560 Kč1 473,64 Kč
10053,26770 Kč5 326,77 Kč
25050,55816 Kč12 639,54 Kč
50048,92492 Kč24 462,46 Kč
1 00047,58126 Kč47 581,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00042,35297 Kč84 705,94 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč