
XK1R9F10QB,LXGQ | |
|---|---|
DigiKey Part Number | 264-XK1R9F10QBLXGQTR-ND - Tape & Reel (TR) 264-XK1R9F10QBLXGQCT-ND - Cut Tape (CT) 264-XK1R9F10QBLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK1R9F10QB,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | XK1R9F10QB,LXGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.92mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 184 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 72,00200 Kč | 720,02 Kč |
| 100 | 51,19310 Kč | 5 119,31 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,47078 Kč | 39 470,78 Kč |
| 2 000 | 37,07638 Kč | 74 152,76 Kč |
| 3 000 | 36,74650 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |



