
IPM018N10NM5LF2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPM018N10NM5LF2AUMA1TR-ND - Tape & Reel (TR) 448-IPM018N10NM5LF2AUMA1CT-ND - Cut Tape (CT) 448-IPM018N10NM5LF2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPM018N10NM5LF2AUMA1 |
Description | IPM018N10NM5LF2AUMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Ta), 285A (Tc) 3.8W (Ta), 349W (Tc) Surface Mount PG-HSOG-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPM018N10NM5LF2AUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.7mOhm @ 100A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.45V @ 240µA |
Series | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 349W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOG-4-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,14000 Kč | 252,14 Kč |
| 10 | 173,22600 Kč | 1 732,26 Kč |
| 100 | 128,61590 Kč | 12 861,59 Kč |
| 500 | 113,16612 Kč | 56 583,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 98,41909 Kč | 196 838,18 Kč |
| Unit Price without VAT: | 252,14000 Kč |
|---|---|
| Unit Price with VAT: | 305,08940 Kč |






