N-Channel 40 V 275A (Tj) 129W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 275A (Tj) 129W (Tc) Surface Mount PG-TDSON-8-34
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN04S7L009ATMA1

DigiKey Part Number
448-IAUCN04S7L009ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN04S7L009ATMA1CT-ND - Cut Tape (CT)
448-IAUCN04S7L009ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN04S7L009ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 275A (Tj) 129W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 60µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5704 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
129W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-34
Rds On (Max) @ Id, Vgs
0.91mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1036,26800 Kč362,68 Kč
10024,60320 Kč2 460,32 Kč
50019,61168 Kč9 805,84 Kč
1 00018,00706 Kč18 007,06 Kč
2 00016,65750 Kč33 315,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,19778 Kč75 988,90 Kč
10 00014,29632 Kč142 963,20 Kč
15 00013,83739 Kč207 560,85 Kč
Manufacturers Standard Package
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč