PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TDSON-8-33
PG-TDSON-8-33

IAUC60N06S5N074ATMA1

DigiKey Part Number
448-IAUC60N06S5N074ATMA1TR-ND - Tape & Reel (TR)
448-IAUC60N06S5N074ATMA1CT-ND - Cut Tape (CT)
448-IAUC60N06S5N074ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC60N06S5N074ATMA1
Description
MOSFET_)40V 60V) PG-TDSON-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tj) 52W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC60N06S5N074ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.4V @ 19µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1461 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1019,68400 Kč196,84 Kč
10013,08960 Kč1 308,96 Kč
50010,26294 Kč5 131,47 Kč
1 0009,35288 Kč9 352,88 Kč
2 0008,95544 Kč17 910,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,52634 Kč37 631,70 Kč
10 0007,31654 Kč73 165,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč