PG-TDSON-8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TDSON-8-33
PG-TDSON-8-33

IAUC50N08S5N102ATMA1

DigiKey Part Number
448-IAUC50N08S5N102ATMA1TR-ND - Tape & Reel (TR)
448-IAUC50N08S5N102ATMA1CT-ND - Cut Tape (CT)
448-IAUC50N08S5N102ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC50N08S5N102ATMA1
Description
MOSFET_(75V 120V( PG-TDSON-8
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 50A (Tj) 60W (Tc) Surface Mount PG-TDSON-8-33
Datasheet
 Datasheet
EDA/CAD Models
IAUC50N08S5N102ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.8V @ 24µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1394 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1022,29200 Kč222,92 Kč
10014,90970 Kč1 490,97 Kč
50011,74632 Kč5 873,16 Kč
1 00010,72855 Kč10 728,55 Kč
2 00010,54437 Kč21 088,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,67757 Kč43 387,85 Kč
10 0008,61471 Kč86 147,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč