N-Channel 80 V 50A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 50A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34
OptiMOS 7 Automotive MOSFETs from Infineon PIO | DigiKey

IAUCN08S7L110ATMA1

DigiKey Part Number
448-IAUCN08S7L110ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7L110ATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7L110ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7L110ATMA1
Description
IAUCN08S7L110ATMA1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 50A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7L110ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 14µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19.3 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1056 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
58W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-34
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,83000 Kč39,83 Kč
1025,23500 Kč252,35 Kč
10016,81370 Kč1 681,37 Kč
50013,20070 Kč6 600,35 Kč
1 00012,03759 Kč12 037,59 Kč
2 00011,05936 Kč22 118,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,00092 Kč50 004,60 Kč
10 0009,34702 Kč93 470,20 Kč
15 0009,01409 Kč135 211,35 Kč
Manufacturers Standard Package
Unit Price without VAT:39,83000 Kč
Unit Price with VAT:48,19430 Kč