Similar
Similar

ESD3V3U4ULCE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD3V3U4ULCE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3U4ULCE6327XTSA1 |
Description | TVS DIODE 3.3VWM 11V PGTSLP91 |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | ESD3V3U4ULCE6327XTSA1 Models |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.4pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 9-XFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD3V3L4UG,115 | Nexperia USA Inc. | 22 217 | 1727-3827-1-ND | 12,81000 Kč | Similar |
| PUSB3F96X | Nexperia USA Inc. | 869 | 1727-2030-1-ND | 8,19000 Kč | Similar |
| UCLAMP3324P.TCT | Semtech Corporation | 8 285 | UCLAMP3324PCT-ND | 40,32000 Kč | Similar |







