
UCLAMP3324P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3324PTR-ND - Tape & Reel (TR) UCLAMP3324PCT-ND - Cut Tape (CT) UCLAMP3324PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3324P.TCT |
Description | TVS DIODE 3.3VWM 8VC SLP2116P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2116P8 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP3324P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 100 | 17,17010 Kč | 1 717,01 Kč |
| 500 | 13,56470 Kč | 6 782,35 Kč |
| 1 000 | 12,40436 Kč | 12 404,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93128 Kč | 32 793,84 Kč |
| 6 000 | 10,19002 Kč | 61 140,12 Kč |
| 9 000 | 9,81262 Kč | 88 313,58 Kč |
| 15 000 | 9,38858 Kč | 140 828,70 Kč |
| 21 000 | 9,35461 Kč | 196 446,81 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

