ESD206B102ELSE6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 198
Unit Price: 3,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 570
Unit Price: 4,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 41 304
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 41 148
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 745
Unit Price: 2,30978 Kč
Datasheet
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD206B102ELSE6327XTSA1

DigiKey Part Number
ESD206B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD206B102ELSE6327XTSA1
Description
TVS DIODE 5.5VWM 9.6VC PGTSSLP23
Customer Reference
Detailed Description
9.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD206B102ELSE6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
12pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.6V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD245B1W0201E6327XTSA1Infineon Technologies0ESD245B1W0201E6327XTSA1CT-ND3,78000 KčSimilar
ESDALC5-1BF4STMicroelectronics9 198497-14819-1-ND3,57000 KčSimilar
ESDALC6V1-1BU2STMicroelectronics33 570497-10983-1-ND4,83000 KčSimilar
ESDAVLC8-1BU2STMicroelectronics41 304497-ESDAVLC8-1BU2CT-ND9,87000 KčSimilar
ESDAXLC6-1BU2STMicroelectronics41 148497-13414-1-ND5,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes