



CYW20829B0P4TAI100XUMA1 | |
|---|---|
DigiKey Part Number | 448-CYW20829B0P4TAI100XUMA1TR-ND - Tape & Reel (TR) 448-CYW20829B0P4TAI100XUMA1CT-ND - Cut Tape (CT) 448-CYW20829B0P4TAI100XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20829B0P4TAI100XUMA1 |
Description | CYW20829B0P4TAI100XUMA1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYW20829B0P4TAI100XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW20829 | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 2.75V ~ 3.6V | |
Current - Receiving | 5.6mA | |
Current - Transmitting | 5.2mA ~ 17.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 41-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 166,80800 Kč | 1 668,08 Kč |
| 25 | 157,96360 Kč | 3 949,09 Kč |
| 100 | 145,83110 Kč | 14 583,11 Kč |
| 250 | 138,56328 Kč | 34 640,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,43306 Kč | 66 716,53 Kč |
| 1 000 | 128,60204 Kč | 128 602,04 Kč |
| 1 500 | 125,90793 Kč | 188 861,89 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |






