IC RF TxRx + MCU Bluetooth Bluetooth v5.4 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 56-VFQFN Exposed Pad
Low Latency Gaming with CYW20829 Bluetooth MCU
CYW20829 Bluetooth LE Long Range capabilities

CYW20829B0LKMLXQLA1

DigiKey Part Number
448-CYW20829B0LKMLXQLA1-ND
Manufacturer
Manufacturer Product Number
CYW20829B0LKMLXQLA1
Description
BLUE TOOTH LOW ENERGY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-93.5dBm
Memory Size
64kB ROM, 256kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SPI, UART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.6mA
Current - Transmitting
5.2mA ~ 17.2mA
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1065,57700 Kč655,77 Kč
2561,98600 Kč1 549,65 Kč
10057,03480 Kč5 703,48 Kč
49052,03047 Kč25 494,93 Kč
98050,05109 Kč49 050,07 Kč
1 47048,94691 Kč71 951,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč