



CYW20822P4TAI040XUMA1 | |
|---|---|
DigiKey Part Number | 448-CYW20822P4TAI040XUMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYW20822P4TAI040XUMA1 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | ADC, GPIO, I2C, PDM, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 3.3V | |
Current - Receiving | 1.3mA | |
Current - Transmitting | 1.4mA ~ 4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 27-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 126,87000 Kč | 1 268,70 Kč |
| 25 | 120,08320 Kč | 3 002,08 Kč |
| 100 | 110,74770 Kč | 11 074,77 Kč |
| 250 | 105,15548 Kč | 26 288,87 Kč |
| 500 | 101,20658 Kč | 50 603,29 Kč |
| 1 000 | 97,48741 Kč | 97 487,41 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |


