



CYW920829M2EVK-02 | |
|---|---|
DigiKey Part Number | 448-CYW920829M2EVK-02-ND |
Manufacturer | |
Manufacturer Product Number | CYW920829M2EVK-02 |
Description | EVAL BOARD FOR CYW20829 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CYW20829 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CYW20829 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 674,65000 Kč | 3 674,65 Kč |
| Unit Price without VAT: | 3 674,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 446,32650 Kč |


