49-XBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6245FNI-S3D41T

DigiKey Part Number
448-CY8C6245FNI-S3D41TTR-ND - Tape & Reel (TR)
448-CY8C6245FNI-S3D41TCT-ND - Cut Tape (CT)
448-CY8C6245FNI-S3D41TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6245FNI-S3D41T
Description
IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 49-WLCSP (2.88x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (2.88x3.1)
Package / Case
49-XBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,68000 Kč152,68 Kč
10117,89800 Kč1 178,98 Kč
25109,19080 Kč2 729,77 Kč
10099,62570 Kč9 962,57 Kč
25095,06480 Kč23 766,20 Kč
50092,31564 Kč46 157,82 Kč
1 00090,05330 Kč90 053,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00088,19193 Kč176 383,86 Kč
Manufacturers Standard Package
Unit Price without VAT:152,68000 Kč
Unit Price with VAT:184,74280 Kč