
CY7C1061G30-10ZXE | |
---|---|
DigiKey Part Number | CY7C1061G30-10ZXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10ZXE |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 114,20000 Kč | 1 114,20 Kč |
10 | 1 029,27300 Kč | 10 292,73 Kč |
25 | 995,87400 Kč | 24 896,85 Kč |
96 | 947,84958 Kč | 90 993,56 Kč |
192 | 923,73891 Kč | 177 357,87 Kč |
Unit Price without VAT: | 1 114,20000 Kč |
---|---|
Unit Price with VAT: | 1 348,18200 Kč |