24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1278HPAP

DigiKey Part Number
296-43534-5-ND
Manufacturer
Manufacturer Product Number
ADS1278HPAP
Description
IC ADC 24BIT SIGMA-DELTA 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1278HPAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
144k
Number of Inputs
8
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
-
Operating Temperature
-55°C ~ 175°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 741,69000 Kč5 741,69 Kč
104 936,16800 Kč49 361,68 Kč
254 814,59800 Kč120 364,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 741,69000 Kč
Unit Price with VAT:6 947,44490 Kč