
SZ1SMB100AT3G | |
|---|---|
DigiKey Part Number | F11534TR-ND - Tape & Reel (TR) F11534CT-ND - Cut Tape (CT) F11534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB100AT3G |
Description | TVS DIODE 100VWM 162VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,74600 Kč | 117,46 Kč |
| 100 | 8,00320 Kč | 800,32 Kč |
| 500 | 6,10618 Kč | 3 053,09 Kč |
| 1 000 | 5,52857 Kč | 5 528,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54819 Kč | 8 870,48 Kč |
| 5 000 | 3,25938 Kč | 16 296,90 Kč |
| 7 500 | 3,03606 Kč | 22 770,45 Kč |
| 12 500 | 2,89438 Kč | 36 179,75 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











