
TMR2901P | |
|---|---|
DigiKey Part Number | 3542-TMR2901P-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2901P |
Description | SEN MR WHEATSTONE BRIDGE 8-SOP |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer MDT | Current - Supply (Max) 100µA (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Supplier Device Package 8-SOP |
Technology Magnetoresistive | Mounting Type Surface Mount |
Axis Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Wheatstone Bridge |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,88000 Kč | 733,88 Kč |
| Unit Price without VAT: | 733,88000 Kč |
|---|---|
| Unit Price with VAT: | 887,99480 Kč |


