
CY62167DV30LL-55BVXI | |
---|---|
DigiKey Part Number | 448-CY62167DV30LL-55BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-55BVXI |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62167DV30LL-55BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 286,62000 Kč | 286,62 Kč |
10 | 266,04100 Kč | 2 660,41 Kč |
25 | 257,76720 Kč | 6 444,18 Kč |
50 | 251,53060 Kč | 12 576,53 Kč |
210 | 238,80110 Kč | 50 148,23 Kč |
420 | 232,77921 Kč | 97 767,27 Kč |
630 | 229,30524 Kč | 144 462,30 Kč |
Unit Price without VAT: | 286,62000 Kč |
---|---|
Unit Price with VAT: | 346,81020 Kč |