56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9221-ABZJ

DigiKey Part Number
638-1073-ND
Manufacturer
Manufacturer Product Number
LAN9221-ABZJ
Description
IC ETHERNET CTRLR 16BIT 56-QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9221-ABZJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
85mA
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,08000 Kč190,08 Kč
25158,29600 Kč3 957,40 Kč
100143,98200 Kč14 398,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,08000 Kč
Unit Price with VAT:229,99680 Kč