
CY62167DV30LL-55BVXIT | |
---|---|
DigiKey Part Number | 448-CY62167DV30LL-55BVXITTR-ND - Tape & Reel (TR) 448-CY62167DV30LL-55BVXITCT-ND - Cut Tape (CT) 448-CY62167DV30LL-55BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-55BVXIT |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62167DV30LL-55BVXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 265,58000 Kč | 265,58 Kč |
10 | 246,33600 Kč | 2 463,36 Kč |
25 | 238,67000 Kč | 5 966,75 Kč |
50 | 232,90020 Kč | 11 645,01 Kč |
100 | 227,17200 Kč | 22 717,20 Kč |
250 | 222,77100 Kč | 55 692,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 219,63871 Kč | 439 277,42 Kč |
Unit Price without VAT: | 265,58000 Kč |
---|---|
Unit Price with VAT: | 321,35180 Kč |