
MT48LC16M16A2B4-6A:G | |
|---|---|
DigiKey Part Number | MT48LC16M16A2B4-6A:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A:G |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Bulk: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 173,61100 Kč | 1 736,11 Kč |
| 25 | 168,32000 Kč | 4 208,00 Kč |
| 50 | 164,33040 Kč | 8 216,52 Kč |
| 100 | 160,35750 Kč | 16 035,75 Kč |
| 250 | 155,15172 Kč | 38 787,93 Kč |
| 500 | 151,26834 Kč | 75 634,17 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |







