FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC
8-SOIC
8 SOIC Pin View

CY15B256J-SXA

DigiKey Part Number
CY15B256J-SXA-ND
Manufacturer
Manufacturer Product Number
CY15B256J-SXA
Description
IC FRAM 256KBIT I2C 3.4MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B256J-SXA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
-
Access Time
130 ns
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
10183,64900 Kč1 836,49 Kč
25178,04640 Kč4 451,16 Kč
97169,79155 Kč16 469,78 Kč
194165,61361 Kč32 129,04 Kč
291163,18911 Kč47 488,03 Kč
582159,09052 Kč92 590,68 Kč
1 067155,56212 Kč165 984,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,59000 Kč
Unit Price with VAT:239,08390 Kč