



FM24W256-GTR | |
|---|---|
DigiKey Part Number | 448-FM24W256-GTR-ND - Tape & Reel (TR) 448-FM24W256-GTRCT-ND - Cut Tape (CT) 448-FM24W256-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24W256-GTR |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24W256-GTR Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 152,92800 Kč | 1 529,28 Kč |
| 25 | 148,33840 Kč | 3 708,46 Kč |
| 50 | 144,85260 Kč | 7 242,63 Kč |
| 100 | 141,37740 Kč | 14 137,74 Kč |
| 250 | 136,82044 Kč | 34 205,11 Kč |
| 500 | 133,41416 Kč | 66 707,08 Kč |
| 1 000 | 130,05573 Kč | 130 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,70604 Kč | 314 265,10 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |






