


CY15B256J-SXE | |
|---|---|
DigiKey Part Number | CY15B256J-SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY15B256J-SXE |
Description | IC FRAM 256KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B256J-SXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 236,58400 Kč | 2 365,84 Kč |
| 25 | 229,29800 Kč | 5 732,45 Kč |
| 50 | 223,80080 Kč | 11 190,04 Kč |
| 100 | 218,33930 Kč | 21 833,93 Kč |
| 485 | 206,11637 Kč | 99 966,44 Kč |
| 970 | 200,88787 Kč | 194 861,23 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |


