
CY14B256LA-SP45XI | |
---|---|
DigiKey Part Number | CY14B256LA-SP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256LA-SP45XI |
Description | IC NVSRAM 256KBIT PAR 48SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 330,16000 Kč | 330,16 Kč |
10 | 306,15900 Kč | 3 061,59 Kč |
30 | 294,68900 Kč | 8 840,67 Kč |
60 | 287,50267 Kč | 17 250,16 Kč |
120 | 280,38225 Kč | 33 645,87 Kč |
270 | 272,16478 Kč | 73 484,49 Kč |
510 | 265,83206 Kč | 135 574,35 Kč |
Unit Price without VAT: | 330,16000 Kč |
---|---|
Unit Price with VAT: | 399,49360 Kč |