


CY62167DV30LL-55ZXI | |
|---|---|
DigiKey Part Number | 2156-CY62167DV30LL-55ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-55ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62167DV30LL-55ZXI Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV102416BLL-25TLI | ISSI, Integrated Silicon Solution Inc | 58 | IS62WV102416BLL-25TLI-ND | 613,36000 Kč | Similar |
| IS62WV102416DBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 96 | 706-1424-5-ND | 349,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 042,77500 Kč | 6 256,65 Kč |
| Unit Price without VAT: | 1 042,77500 Kč |
|---|---|
| Unit Price with VAT: | 1 261,75775 Kč |


