
IS62WV102416BLL-25TLI | |
|---|---|
DigiKey Part Number | IS62WV102416BLL-25TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV102416BLL-25TLI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV102416BLL-25TLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,36000 Kč | 613,36 Kč |
| 10 | 567,85400 Kč | 5 678,54 Kč |
| 25 | 549,81760 Kč | 13 745,44 Kč |
| 96 | 523,69250 Kč | 50 274,48 Kč |
| 192 | 510,49484 Kč | 98 015,01 Kč |
| 288 | 502,87969 Kč | 144 829,35 Kč |
| Unit Price without VAT: | 613,36000 Kč |
|---|---|
| Unit Price with VAT: | 742,16560 Kč |

