


CY62167DV30LL-55ZXI | |
|---|---|
DigiKey Part Number | 448-CY62167DV30LL-55ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167DV30LL-55ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62167DV30LL-55ZXI Models |
Category | Memory Organization 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 10 | 399,44500 Kč | 3 994,45 Kč |
| 25 | 386,96120 Kč | 9 674,03 Kč |
| 96 | 368,80125 Kč | 35 404,92 Kč |
| 192 | 359,58901 Kč | 69 041,09 Kč |
| 288 | 354,26108 Kč | 102 027,19 Kč |
| 576 | 345,27910 Kč | 198 880,76 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |





