SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62167DV30LL-55ZXIT

DigiKey Part Number
448-CY62167DV30LL-55ZXITTR-ND - Tape & Reel (TR)
448-CY62167DV30LL-55ZXITCT-ND - Cut Tape (CT)
448-CY62167DV30LL-55ZXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62167DV30LL-55ZXIT
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TSOP I
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1430,67000 Kč430,67 Kč
10399,44500 Kč3 994,45 Kč
25386,96120 Kč9 674,03 Kč
50377,57220 Kč18 878,61 Kč
100368,25600 Kč36 825,60 Kč
250356,11516 Kč89 028,79 Kč
500347,09934 Kč173 549,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000338,25807 Kč338 258,07 Kč
Manufacturers Standard Package
Unit Price without VAT:430,67000 Kč
Unit Price with VAT:521,11070 Kč