


BTH500151LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTH500151LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTH500151LUAAUMA1CT-ND - Cut Tape (CT) 448-BTH500151LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH500151LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 90A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTH500151LUAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 90A | |
Rds On (Typ) | 1.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Short Circuit | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 140,91800 Kč | 1 409,18 Kč |
| 100 | 105,32600 Kč | 10 532,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 86,04981 Kč | 172 099,62 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |










