


BTS500071LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS500071LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500071LUAAUMA1CT-ND - Cut Tape (CT) 448-BTS500071LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500071LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 55A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500071LUAAUMA1 Models |
Category | Current - Output (Max) 55A |
Mfr | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Open Load Detect, Over Load, Over Temperature, Reverse Battery, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-HSOF-8-5 |
Voltage - Load 3.1V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 111,33100 Kč | 1 113,31 Kč |
| 25 | 102,80640 Kč | 2 570,16 Kč |
| 100 | 93,43270 Kč | 9 343,27 Kč |
| 250 | 88,96432 Kč | 22 241,08 Kč |
| 500 | 86,27028 Kč | 43 135,14 Kč |
| 1 000 | 84,05352 Kč | 84 053,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 82,22901 Kč | 164 458,02 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |





