N-Channel 80 V 40A (Tc) 63W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ084N08NS5ATMA1

DigiKey Part Number
448-BSZ084N08NS5ATMA1TR-ND - Tape & Reel (TR)
448-BSZ084N08NS5ATMA1CT-ND - Cut Tape (CT)
448-BSZ084N08NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ084N08NS5ATMA1
Description
MOSFET N-CH 80V 40A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 40A (Tc) 63W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ084N08NS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 31µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
63W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.4mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,49200 Kč334,92 Kč
10022,62320 Kč2 262,32 Kč
50017,96672 Kč8 983,36 Kč
1 00016,46915 Kč16 469,15 Kč
2 00015,20969 Kč30 419,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,84730 Kč69 236,50 Kč
10 00013,00597 Kč130 059,70 Kč
15 00012,57754 Kč188 663,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč