BSZ0500NSIATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 353
Unit Price: 40,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 750
Unit Price: 55,43000 Kč
Datasheet
N-Channel 30 V 30A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0500NSIATMA1

DigiKey Part Number
448-BSZ0500NSIATMA1TR-ND - Tape & Reel (TR)
448-BSZ0500NSIATMA1CT-ND - Cut Tape (CT)
448-BSZ0500NSIATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0500NSIATMA1
Description
MOSFET N-CH 30V 30A/40A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ0500NSIATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH3002LPS-13Diodes Incorporated35331-DMTH3002LPS-13CT-ND40,74000 KčSimilar
RS1E350BNTBRohm Semiconductor750RS1E350BNTBCT-ND55,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1034,77300 Kč347,73 Kč
10023,54090 Kč2 354,09 Kč
50018,72518 Kč9 362,59 Kč
1 00017,17699 Kč17 176,99 Kč
2 00015,87491 Kč31 749,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,46645 Kč72 332,25 Kč
10 00013,59658 Kč135 965,80 Kč
15 00013,15382 Kč197 307,30 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč